Part Details for LTC1349ISW#PBF by Analog Devices Inc
Overview of LTC1349ISW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1349ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5114
|
Newark | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, Pdso28 |Analog Devices LTC1349ISW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $11.7600 | Buy Now |
DISTI #
LTC1349ISW#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$11.1302 / $16.1200 | Buy Now |
DISTI #
584-LTC1349ISW#PBF
|
Mouser Electronics | RS-232 Interface IC 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown RoHS: Compliant | 54 |
|
$11.1200 / $16.1100 | Buy Now |
|
Analog Devices Inc | 5V L Pwr RS232 3-Drvr/5-Rcv Tr Min Qty: 1 Package Multiple: 27 | 1064 |
|
$7.6000 / $16.1200 | Buy Now |
|
Ameya Holding Limited | IC TXRX 5V RS232 LOW PWR 28-SOIC | 1064 |
|
RFQ | |
DISTI #
LTC1349ISW#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 54 | 0 |
|
$9.8100 / $11.4000 | Buy Now |
Part Details for LTC1349ISW#PBF
LTC1349ISW#PBF CAD Models
LTC1349ISW#PBF Part Data Attributes:
|
LTC1349ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1349ISW#PBF
Analog Devices Inc
5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.493 mm |
Alternate Parts for LTC1349ISW#PBF
This table gives cross-reference parts and alternative options found for LTC1349ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1349ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1349CSW | LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1349ISW#PBF vs LTC1349CSW |
LTC1349CSW#PBF | LTC1349 - 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1349ISW#PBF vs LTC1349CSW#PBF |
LTC1349CSW | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1349ISW#PBF vs LTC1349CSW |
LTC1349ISW | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | Analog Devices Inc | LTC1349ISW#PBF vs LTC1349ISW |
LTC1349CSW#PBF | 5V Low Power RS232 3-Driver/5-Receiver Transceiver with 2 Receivers Active in Shutdown | Analog Devices Inc | LTC1349ISW#PBF vs LTC1349CSW#PBF |
LTC1349CS | IC LINE TRANSCEIVER, PDSO28, SOIC-28, Line Driver or Receiver | Linear Technology | LTC1349ISW#PBF vs LTC1349CS |