Part Details for LTC1414CGN#TRPBF by Analog Devices Inc
Overview of LTC1414CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC1414CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1414CGN#TRPBF-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.5422 | Buy Now |
DISTI #
584-LTC1414CGN#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 2.2 Msps, Sampling A/D Converter RoHS: Compliant | 0 |
|
$28.5400 | Order Now |
|
Analog Devices Inc | 14-B, 2.2 Msps,Smpl A/D Conv Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$22.7900 / $32.0500 | Buy Now |
DISTI #
LTC1414CGNTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$29.4300 / $30.5900 | Buy Now |
Part Details for LTC1414CGN#TRPBF
LTC1414CGN#TRPBF CAD Models
LTC1414CGN#TRPBF Part Data Attributes:
|
LTC1414CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1414CGN#TRPBF
Analog Devices Inc
14-Bit, 2.2 Msps, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1571 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1414CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1414CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1414CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1414IGN#PBF | 14-Bit, 2.2 Msps, Sampling A/D Converter | Analog Devices Inc | LTC1414CGN#TRPBF vs LTC1414IGN#PBF |
LTC1414IGN#PBF | LTC1414 - 14-Bit, 2.2 Msps,Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1414CGN#TRPBF vs LTC1414IGN#PBF |
LTC1414CGN | LTC1414 - 14-Bit, 2.2 Msps,Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1414CGN#TRPBF vs LTC1414CGN |
LTC1414CGN | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1414CGN#TRPBF vs LTC1414CGN |
LTC1414IGN#TRPBF | 14-Bit, 2.2 Msps, Sampling A/D Converter | Analog Devices Inc | LTC1414CGN#TRPBF vs LTC1414IGN#TRPBF |
LTC1414CGN#PBF | LTC1414 - 14-Bit, 2.2 Msps,Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1414CGN#TRPBF vs LTC1414CGN#PBF |
LTC1414CGN#PBF | 14-Bit, 2.2 Msps, Sampling A/D Converter | Analog Devices Inc | LTC1414CGN#TRPBF vs LTC1414CGN#PBF |
LTC1414CGN#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1414CGN#TRPBF vs LTC1414CGN#TR |
LTC1414CGN#TRPBF | LTC1414 - 14-Bit, 2.2 Msps,Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1414CGN#TRPBF vs LTC1414CGN#TRPBF |
LTC1414IGN#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1414CGN#TRPBF vs LTC1414IGN#TR |