Part Details for LTC1436ACGN#TRPBF by Analog Devices Inc
Overview of LTC1436ACGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1436ACGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1436ACGN#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 24SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3340 | Buy Now |
DISTI #
584-LTC1436ACGNTRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff L N Sync Buck Sw Regs RoHS: Compliant | 0 |
|
$9.3300 | Order Now |
|
Analog Devices Inc | Hi Eff L N Sync Buck Sw Regs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.2200 / $9.3340 | Buy Now |
Part Details for LTC1436ACGN#TRPBF
LTC1436ACGN#TRPBF CAD Models
LTC1436ACGN#TRPBF Part Data Attributes:
|
LTC1436ACGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1436ACGN#TRPBF
Analog Devices Inc
High Efficiency Low Noise Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC1436ACGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1436ACGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1436ACGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1436AIGN | Switching Controller, Current-mode, 2A, 240kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC1436ACGN#TRPBF vs LTC1436AIGN |
LTC1436AIGN#PBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1436ACGN#TRPBF vs LTC1436AIGN#PBF |
LTC1436ACGN | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1436ACGN#TRPBF vs LTC1436ACGN |
LTC1436ACGN#TR | Switching Regulator/Controller, Current-mode, 138kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC1436ACGN#TRPBF vs LTC1436ACGN#TR |
LTC1436AIGN | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1436ACGN#TRPBF vs LTC1436AIGN |
LTC1436ACGN#PBF | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1436ACGN#TRPBF vs LTC1436ACGN#PBF |
LTC1436ACGN | Switching Controller, Current-mode, 2A, 240kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC1436ACGN#TRPBF vs LTC1436ACGN |