Part Details for LTC1436AIGN-PLL by Linear Technology
Overview of LTC1436AIGN-PLL by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1436AIGN-PLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 2A, 240KHZ SWITCHING FREQ-MAX, CMOS, PDSO24 | 48 |
|
$10.8000 / $18.0000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 2A, 240KHZ SWITCHING FREQ-MAX, CMOS, PDSO24 | 274 |
|
$14.4000 / $20.2500 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 2A, 240KHZ SWITCHING FREQ-MAX, CMOS, PDSO24 | 4 |
|
$23.5894 | Buy Now |
|
NexGen Digital | 1000 |
|
RFQ |
Part Details for LTC1436AIGN-PLL
LTC1436AIGN-PLL CAD Models
LTC1436AIGN-PLL Part Data Attributes:
|
LTC1436AIGN-PLL
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1436AIGN-PLL
Linear Technology
LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.19 TO 9V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 240 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1436AIGN-PLL
This table gives cross-reference parts and alternative options found for LTC1436AIGN-PLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1436AIGN-PLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1436ACGN-PLL | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1436AIGN-PLL vs LTC1436ACGN-PLL |
LTC1436AIGN-PLL#PBF | LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1436AIGN-PLL vs LTC1436AIGN-PLL#PBF |
LTC1436AIGN-PLL | Switching Controller, Current-mode, 2A, 240kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC1436AIGN-PLL vs LTC1436AIGN-PLL |
LTC1436AIGN-PLL#PBF | High Efficiency Low Noise Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1436AIGN-PLL vs LTC1436AIGN-PLL#PBF |