-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power Single/Dual Comparator with Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6133
|
Newark | Comparator, Soic-8, 0 To 70Deg C, Comparator Type:Micropower, No. Of Channels:1Channels, Response Time/Propogation Delay:12Μs, Supply Voltage Range:2V To 11V, ± 1V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC1440CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$3.2400 / $5.1800 | Buy Now |
DISTI #
505-LTC1440CS8#PBF-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2484 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-LTC1440CS8#PBF
|
Mouser Electronics | Analog Comparators Ultralow Power Single/Dual Comparator with Reference RoHS: Compliant | 771 |
|
$2.4900 / $4.9700 | Buy Now |
|
Analog Devices Inc | Ultralow Pwr 1x/2x Comp w/ Ref Min Qty: 1 Package Multiple: 100 | 7462 |
|
$2.4985 / $4.9800 | Buy Now |
|
Rochester Electronics | LTC1440 - Ultralow Power Single/Dual Comparator with Reference RoHS: Compliant Status: Active Min Qty: 1 | 237 |
|
$2.3100 / $2.7100 | Buy Now |
DISTI #
LTC1440CS8PBF
|
TME | IC: comparator, low-power, Cmp: 1, 15us, SO8, tube, OUT: CMOS,TTL Min Qty: 1 | 0 |
|
$3.0800 / $4.3100 | RFQ |
DISTI #
LTC1440CS8
|
TME | IC: comparator, low-power, Cmp: 1, 15us, SMT, SO8, tube Min Qty: 1 | 0 |
|
$4.1200 / $5.7300 | RFQ |
DISTI #
SMC-LTC1440CS8#PBF
|
Sensible Micro Corporation | Ultralow Pwr 1X/2X Comp W/ Ref RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1001 Container: Tape & Reel | 600 |
|
$2.6673 / $2.8702 | RFQ |
DISTI #
4022738
|
element14 Asia-Pacific | COMPARATOR, SOIC-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 102 |
|
$2.5833 / $5.2473 | Buy Now |
DISTI #
4022738
|
Farnell | COMPARATOR, SOIC-8, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 102 |
|
$2.4352 / $4.9203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1440CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1440CS8#PBF
Analog Devices Inc
Ultralow Power Single/Dual Comparator with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1440CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1440CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1440IS8 | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1440CS8#PBF vs LTC1440IS8 |
LTC1440IS8 | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1440CS8#PBF vs LTC1440IS8 |
LTC1440IS8#PBF | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1440CS8#PBF vs LTC1440IS8#PBF |
LTC1440IS8#PBF | Ultralow Power Single/Dual Comparator with Reference | Analog Devices Inc | LTC1440CS8#PBF vs LTC1440IS8#PBF |
LTC1440CS8#PBF | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1440CS8#PBF vs LTC1440CS8#PBF |