Part Details for LTC1440CS8#PBF by Linear Technology
Overview of LTC1440CS8#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1440CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 26 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | COMPARATOR, 10000UV OFFSET-MAX, 14000NS RESPONSE TIME, PDSO8 | 29 |
|
$2.5988 / $5.1975 | Buy Now |
|
Quest Components | COMPARATOR, 10000UV OFFSET-MAX, 14000NS RESPONSE TIME, PDSO8 | 20 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | COMPARATOR, 10000UV OFFSET-MAX, 14000NS RESPONSE TIME, PDSO8 | 121 |
|
$7.4000 / $12.0000 | Buy Now |
|
Win Source Electronics | IC COMP W/REF LP SINGLE 8-SOIC | 9000 |
|
$7.7620 / $11.6420 | Buy Now |
Part Details for LTC1440CS8#PBF
LTC1440CS8#PBF CAD Models
LTC1440CS8#PBF Part Data Attributes
|
LTC1440CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1440CS8#PBF
Linear Technology
LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1440CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1440CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1440CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1440IS8 | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1440CS8#PBF vs LTC1440IS8 |
LTC1440IS8 | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8 | Analog Devices Inc | LTC1440CS8#PBF vs LTC1440IS8 |
LTC1440IS8#PBF | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1440CS8#PBF vs LTC1440IS8#PBF |
LTC1440IS8#PBF | Ultralow Power Single/Dual Comparator with Reference | Analog Devices Inc | LTC1440CS8#PBF vs LTC1440IS8#PBF |