Part Details for LTC1440CS8#TRPBF by Analog Devices Inc
Overview of LTC1440CS8#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1440CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1440CS8#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
850 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-LTC1440CS8#TRPBF
|
Mouser Electronics | Analog Comparators Ultralow Power Single/Dual Comparator with Reference RoHS: Compliant | 3435 |
|
$2.5500 / $4.4000 | Buy Now |
|
Analog Devices Inc | Ultralow Pwr 1x/2x Comp w/ Ref Min Qty: 1 Package Multiple: 2500 | 5170 |
|
$2.4985 / $4.9800 | Buy Now |
|
Bristol Electronics | 1937 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 1 FUNC, 10000UV OFFSET-MAX, 14000NS RESPONSE TIME, CMOS, PDSO8 | 1549 |
|
$2.0250 / $4.0500 | Buy Now |
Part Details for LTC1440CS8#TRPBF
LTC1440CS8#TRPBF CAD Models
LTC1440CS8#TRPBF Part Data Attributes
|
LTC1440CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1440CS8#TRPBF
Analog Devices Inc
Ultralow Power Single/Dual Comparator with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1440CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1440CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1440CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1440CMS8#TR | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1440CS8#TRPBF vs LTC1440CMS8#TR |
MAX921CSA+ | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | LTC1440CS8#TRPBF vs MAX921CSA+ |
LTC1540CDD#TRPBF | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1440CS8#TRPBF vs LTC1540CDD#TRPBF |
LTC1540IDD#TRPBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1440CS8#TRPBF vs LTC1540IDD#TRPBF |
MAX921EPA+ | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | LTC1440CS8#TRPBF vs MAX921EPA+ |
LTC1440CS8#PBF | LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1440CS8#TRPBF vs LTC1440CS8#PBF |
LTC1440CMS8#TRPBF | Ultralow Power Single/Dual Comparator with Reference | Analog Devices Inc | LTC1440CS8#TRPBF vs LTC1440CMS8#TRPBF |
MAX921CSA-TG05 | Comparator | Maxim Integrated Products | LTC1440CS8#TRPBF vs MAX921CSA-TG05 |
LTC1540CS8#TRPBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1440CS8#TRPBF vs LTC1540CS8#TRPBF |
LTC1540CDD | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1440CS8#TRPBF vs LTC1540CDD |