Part Details for LTC1479IG by Analog Devices Inc
Overview of LTC1479IG by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for LTC1479IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1479IG-ND
|
DigiKey | IC BAT PWR MGMT MULT-CHEM 36SSOP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
4 In Stock |
|
$26.9000 | Buy Now |
Part Details for LTC1479IG
LTC1479IG CAD Models
LTC1479IG Part Data Attributes:
|
LTC1479IG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1479IG
Analog Devices Inc
Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1479IG
This table gives cross-reference parts and alternative options found for LTC1479IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1479IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1479CG#TRPBF | PowerPath Controller for Dual Battery Systems | Analog Devices Inc | LTC1479IG vs LTC1479CG#TRPBF |
LTC1479CG | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC1479IG vs LTC1479CG |
LTC1479CG | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1479IG vs LTC1479CG |
LTC1479CG#TRPBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1479IG vs LTC1479CG#TRPBF |
LTC1479CG#PBF | PowerPath Controller for Dual Battery Systems | Analog Devices Inc | LTC1479IG vs LTC1479CG#PBF |
LTC1479IG#PBF | PowerPath Controller for Dual Battery Systems | Analog Devices Inc | LTC1479IG vs LTC1479IG#PBF |
LTC1479CG#TR | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1479IG vs LTC1479CG#TR |
LTC1479IG#PBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1479IG vs LTC1479IG#PBF |
LTC1479IG#TRPBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1479IG vs LTC1479IG#TRPBF |
LTC1479IG#TR | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1479IG vs LTC1479IG#TR |