Part Details for LTC1485CN8#PBF by Linear Technology
Overview of LTC1485CN8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1485CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Chip1Cloud | IC TXRX DIFFERNTIAL BUS 8-DIP | 10500 |
|
RFQ |
Part Details for LTC1485CN8#PBF
LTC1485CN8#PBF CAD Models
LTC1485CN8#PBF Part Data Attributes
|
LTC1485CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1485CN8#PBF
Linear Technology
LTC1485 - Differential Bus Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for LTC1485CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1485CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1485CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1485CN8#PBF | Differential Bus Transceiver | Analog Devices Inc | LTC1485CN8#PBF vs LTC1485CN8#PBF |
DS16F95AJA/NOPB | LINE TRANSCEIVER, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8 | Texas Instruments | LTC1485CN8#PBF vs DS16F95AJA/NOPB |
LTC1485IN8#PBF | Differential Bus Transceiver | Analog Devices Inc | LTC1485CN8#PBF vs LTC1485IN8#PBF |
LTC1485CN8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 | Analog Devices Inc | LTC1485CN8#PBF vs LTC1485CN8 |
LTC1485IN8 | LTC1485 - Differential Bus Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1485CN8#PBF vs LTC1485IN8 |
DS16F95AJA/NOPB | IC LINE TRANSCEIVER, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | LTC1485CN8#PBF vs DS16F95AJA/NOPB |
DS16F95AJA | TIA/EIA-485-A (RS-485) Extended Temperature Differential Bus Transceiver 8-CDIP 0 to 0 | Texas Instruments | LTC1485CN8#PBF vs DS16F95AJA |
LTC1485IN8#PBF | LTC1485 - Differential Bus Transceiver; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1485CN8#PBF vs LTC1485IN8#PBF |
DS16F95AJA | IC LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | LTC1485CN8#PBF vs DS16F95AJA |
LTC1485CN8 | LTC1485 - Differential Bus Transceiver; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1485CN8#PBF vs LTC1485CN8 |