-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2060
|
Newark | Rs422/Rs485 Diff Transceiver, 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1485IS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1752 |
|
$5.2600 / $9.2800 | Buy Now |
DISTI #
LTC1485IS8#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4884 In Stock |
|
$4.8712 / $8.9200 | Buy Now |
DISTI #
584-LTC1485IS8#TRPBF
|
Mouser Electronics | RS-485 Interface IC Differential Bus Transceiver RoHS: Compliant | 2495 |
|
$4.6900 / $8.9100 | Buy Now |
|
Analog Devices Inc | Diff Bus Tran Min Qty: 1 Package Multiple: 2500 | 977 |
|
$4.8712 / $8.9200 | Buy Now |
DISTI #
LTC1485IS8TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7900 / $4.9800 | Buy Now |
DISTI #
4024186
|
element14 Asia-Pacific | RS422/RS485 DIFF TRANSCEIVER, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1752 |
|
$5.1025 / $9.3693 | Buy Now |
DISTI #
4024186RL
|
element14 Asia-Pacific | RS422/RS485 DIFF TRANSCEIVER, 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1752 |
|
$5.1025 / $8.4598 | Buy Now |
DISTI #
4024186RL
|
Farnell | RS422/RS485 DIFF TRANSCEIVER, 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1752 |
|
$5.0979 / $8.1241 | Buy Now |
DISTI #
4024186
|
Farnell | RS422/RS485 DIFF TRANSCEIVER, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1752 |
|
$5.0979 / $8.9779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1485IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1485IS8#TRPBF
Analog Devices Inc
Differential Bus Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1485IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1485IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1485IM | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 | National Semiconductor Corporation | LTC1485IS8#TRPBF vs LMS1485IM |
ADM485ARZ | 5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver | Analog Devices Inc | LTC1485IS8#TRPBF vs ADM485ARZ |
LTC1485IS8#PBF | Differential Bus Transceiver | Analog Devices Inc | LTC1485IS8#TRPBF vs LTC1485IS8#PBF |
MAX485ECSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | LTC1485IS8#TRPBF vs MAX485ECSA |
SP485CN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | MaxLinear Inc | LTC1485IS8#TRPBF vs SP485CN-L |
THVD1428DR | 3.3-V to 5-V RS-485 transceiver with surge protection 8-SOIC -40 to 125 | Texas Instruments | LTC1485IS8#TRPBF vs THVD1428DR |
THVD1500D | 5-V RS-485 transceiver up to 500 kbps with ±8-kV IEC ESD protection 8-SOIC -40 to 125 | Texas Instruments | LTC1485IS8#TRPBF vs THVD1500D |
ST485EBD | 15 kV ESD protected, low power RS-485/RS-422 transceiver, [-40oC, 85oC] temperature range | STMicroelectronics | LTC1485IS8#TRPBF vs ST485EBD |
TL3695DRG4 | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | LTC1485IS8#TRPBF vs TL3695DRG4 |
MAX3085CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | LTC1485IS8#TRPBF vs MAX3085CSA |