-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Cell to 3.3V Regulated Charge Pump DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1502CMS8-3.3#PBF-ND
|
DigiKey | IC REG CHRG PUMP 3.3V 10MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
145 In Stock |
|
$3.7289 / $6.8300 | Buy Now |
DISTI #
584-C1502CMS8-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators Single Cell to 3.3V Regulated Charge Pump DC/DC Converter RoHS: Compliant | 0 |
|
$3.8700 / $5.1000 | Order Now |
|
Analog Devices Inc | 1x Cell to 3.3V Reg Ch Pump Min Qty: 1 Package Multiple: 50 | 829 |
|
$3.7289 / $6.8300 | Buy Now |
|
Ameya Holding Limited | IC REG SWITCHD CAP 3.3V 8MSOP | 829 |
|
RFQ | |
DISTI #
LTC1502CMS83.3P
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$3.6600 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1502CMS8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1502CMS8-3.3#PBF
Analog Devices Inc
Single Cell to 3.3V Regulated Charge Pump DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 1.8 V | |
Input Voltage-Min | 0.9 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1502CMS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1502CMS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1502CMS8-3.3#TRPBF | LTC1502-3.3 - Single Cell to 3.3V Regulated Charge Pump DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1502CMS8-3.3#PBF vs LTC1502CMS8-3.3#TRPBF |
LTC1502CMS8-3.3 | Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1502CMS8-3.3#PBF vs LTC1502CMS8-3.3 |
LTC1502CMS8-3.3#TR | LTC1502-3.3 - Single Cell to 3.3V Regulated Charge Pump DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1502CMS8-3.3#PBF vs LTC1502CMS8-3.3#TR |
LTC1502CMS8-3.3#PBF | LTC1502-3.3 - Single Cell to 3.3V Regulated Charge Pump DC/DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1502CMS8-3.3#PBF vs LTC1502CMS8-3.3#PBF |