Part Details for LTC1536IS8#PBF by Analog Devices Inc
Overview of LTC1536IS8#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for LTC1536IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2179
|
Newark | Voltage Supervisor, Soic-8, 85Deg C Rohs Compliant: Yes |Analog Devices LTC1536IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0200 / $10.4000 | Buy Now |
DISTI #
LTC1536IS8#PBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7702 / $10.6900 | Buy Now |
DISTI #
584-LTC1536IS8#PBF
|
Mouser Electronics | Supervisory Circuits Prec 3x S Mon for PCI Applications RoHS: Compliant | 294 |
|
$6.7600 / $10.6800 | Buy Now |
DISTI #
E54:1762_00087715
|
Arrow Electronics | Processor Supervisor 2.985V/4.725V/1V 3 Active High/Active Low/Open Drain/CMOS 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 24 |
|
$5.9090 / $8.0180 | Buy Now |
DISTI #
V36:1790_06441510
|
Arrow Electronics | Processor Supervisor 2.985V/4.725V/1V 3 Active High/Active Low/Open Drain/CMOS 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2014 | Americas - 5 |
|
$5.8840 | Buy Now |
|
Analog Devices Inc | Prec 3x S Mon for PCI Applic Min Qty: 1 Package Multiple: 100 | 3800 |
|
$6.7702 / $10.6900 | Buy Now |
|
Rochester Electronics | LTC1536 - uP PCI-Compliant Triple Supply Monitor RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$6.2500 / $7.3500 | Buy Now |
DISTI #
LTC1536IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5100 / $7.1400 | Buy Now |
Part Details for LTC1536IS8#PBF
LTC1536IS8#PBF CAD Models
LTC1536IS8#PBF Part Data Attributes
|
LTC1536IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1536IS8#PBF
Analog Devices Inc
Precision Triple Supply Monitor for PCI Applications
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL PUSHBUTTON RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1536IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1536IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1536IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1536CS8#TRPBF | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1536IS8#PBF vs LTC1536CS8#TRPBF |
LTC1536CS8#TRPBF | Precision Triple Supply Monitor for PCI Applications | Analog Devices Inc | LTC1536IS8#PBF vs LTC1536CS8#TRPBF |
LTC1536CS8 | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1536IS8#PBF vs LTC1536CS8 |
LTC1536IS8 | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1536IS8#PBF vs LTC1536IS8 |
LTC1536CS8#PBF | Precision Triple Supply Monitor for PCI Applications | Analog Devices Inc | LTC1536IS8#PBF vs LTC1536CS8#PBF |
LTC1536IS8 | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1536IS8#PBF vs LTC1536IS8 |
LTC1536CS8#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1536IS8#PBF vs LTC1536CS8#TR |
LTC1536IS8#PBF | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1536IS8#PBF vs LTC1536IS8#PBF |
LTC1536CS8#TR | LTC1536 - Precision Triple Supply Monitor for PCI Applications; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1536IS8#PBF vs LTC1536CS8#TR |