Part Details for LTC1540CS8#TRPBF by Linear Technology
Overview of LTC1540CS8#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1540CS8#TRPBF
LTC1540CS8#TRPBF CAD Models
LTC1540CS8#TRPBF Part Data Attributes
|
LTC1540CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1540CS8#TRPBF
Linear Technology
LTC1540 - Nanopower Comparator with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 70000 ns | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1540CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1540CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1540CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1540IS8#TRPBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540CS8#TRPBF vs LTC1540IS8#TRPBF |
LTC1540IS8#TR | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, PDSO8 | Analog Devices Inc | LTC1540CS8#TRPBF vs LTC1540IS8#TR |
LTC1540CS8#PBF | LTC1540 - Nanopower Comparator with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1540CS8#TRPBF vs LTC1540CS8#PBF |
LTC1540CS8#TRPBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540CS8#TRPBF vs LTC1540CS8#TRPBF |
LTC1540IS8#TR | LTC1540 - Nanopower Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1540CS8#TRPBF vs LTC1540IS8#TR |
LTC1540IS8#TRPBF | LTC1540 - Nanopower Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1540CS8#TRPBF vs LTC1540IS8#TRPBF |
LTC1540IS8#PBF | LTC1540 - Nanopower Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1540CS8#TRPBF vs LTC1540IS8#PBF |
LTC1540IS8#PBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540CS8#TRPBF vs LTC1540IS8#PBF |
LTC1540IS8 | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, PDSO8 | Analog Devices Inc | LTC1540CS8#TRPBF vs LTC1540IS8 |
LTC1540IS8 | LTC1540 - Nanopower Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1540CS8#TRPBF vs LTC1540IS8 |