-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower Comparator with Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6177
|
Newark | Comparator, Dfn-8, -40 To 85Deg C, Comparator Type:Nano Power, No. Of Channels:1Channels, Response Time/Propogation Delay:60Μs, Supply Voltage Range:2V To 11V, ± 1V To ± 5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC1540IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2096 |
|
$6.2800 / $8.8000 | Buy Now |
DISTI #
LTC1540IDD#PBF-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1300 In Stock |
|
$4.7995 / $8.4600 | Buy Now |
DISTI #
584-LTC1540IDD#PBF
|
Mouser Electronics | Analog Comparators Nanopower Comp w/ Ref RoHS: Compliant | 10541 |
|
$4.6400 / $8.4500 | Buy Now |
|
Analog Devices Inc | Nanopower Comp w/ Ref Min Qty: 1 Package Multiple: 121 | 890 |
|
$3.5200 / $8.4600 | Buy Now |
DISTI #
LTC1540IDD#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$4.5500 / $4.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1540IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1540IDD#PBF
Analog Devices Inc
Nanopower Comparator with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 70000 ns | |
Seated Height-Max | 0.85 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1540IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1540IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1540IDD | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1540IDD#PBF vs LTC1540IDD |
LTC1540CDD#TR | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1540IDD#PBF vs LTC1540CDD#TR |
LTC1540IDD#TRPBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540IDD#PBF vs LTC1540IDD#TRPBF |
LTC1540IDD#TRPBF | LTC1540 - Nanopower Comparator with Reference; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1540IDD#PBF vs LTC1540IDD#TRPBF |
LTC1540IDD | Comparator, 1 Func, 15000uV Offset-Max, 70000ns Response Time, PDSO8 | Analog Devices Inc | LTC1540IDD#PBF vs LTC1540IDD |
LTC1540CDD#PBF | Nanopower Comparator with Reference | Analog Devices Inc | LTC1540IDD#PBF vs LTC1540CDD#PBF |