-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Op Amp, Comparator and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1541IDD#PBF-ND
|
DigiKey | IC AMP COMP REF 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
68 In Stock |
|
$3.7946 / $6.9500 | Buy Now |
DISTI #
584-LTC1541IDD#PBF
|
Mouser Electronics | Analog Comparators uP Op Amp, Comp & Ref RoHS: Compliant | 0 |
|
$3.9400 / $6.9400 | Order Now |
|
Analog Devices Inc | uP Op Amp, Comp & Ref Min Qty: 1 Package Multiple: 121 | 135 |
|
$2.8900 / $6.9500 | Buy Now |
DISTI #
LTC1541IDD#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 121 | 0 |
|
$3.7300 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1541IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1541IDD#PBF
Analog Devices Inc
Micropower Op Amp, Comparator and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 1750 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 0.016 mA | |
Supply Voltage Limit-Max | 13 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12 | |
Voltage Gain-Min | 10 | |
Wideband | NO | |
Width | 3 mm |