Part Details for LTC1560-1CS8#PBF by Analog Devices Inc
Overview of LTC1560-1CS8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC1560-1CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1560-1CS8#PBF-ND
|
DigiKey | IC FILTER 1MHZ CONT LOPASS 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$7.7911 / $12.3000 | Buy Now |
DISTI #
584-LTC1560-1CS8#PBF
|
Mouser Electronics | Active Filters 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter RoHS: Compliant | 0 |
|
$7.7900 / $12.3000 | Order Now |
|
Analog Devices Inc | 1MHz/500kHz Continuous Time L Min Qty: 1 Package Multiple: 100 | 512 |
|
$7.7911 / $12.3000 | Buy Now |
DISTI #
LTC1560-1CS8PBF
|
TME | Filter: digital, lowpass, SO8, 1MHz, Ch: 1, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$9.3500 / $11.8000 | RFQ |
Part Details for LTC1560-1CS8#PBF
LTC1560-1CS8#PBF CAD Models
LTC1560-1CS8#PBF Part Data Attributes
|
LTC1560-1CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1560-1CS8#PBF
Analog Devices Inc
1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 1000 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | ELLIPTIC | |
Width | 3.9 mm |
Alternate Parts for LTC1560-1CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1560-1CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1560-1CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1560-1CS8#TRPBF | 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter | Analog Devices Inc | LTC1560-1CS8#PBF vs LTC1560-1CS8#TRPBF |
LTC1560-1IS8#TRPBF | 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter | Analog Devices Inc | LTC1560-1CS8#PBF vs LTC1560-1IS8#TRPBF |
LTC1560-1CS8#TR | LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1560-1CS8#PBF vs LTC1560-1CS8#TR |
LTC1560-1CS8#TRPBF | LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1560-1CS8#PBF vs LTC1560-1CS8#TRPBF |
LTC1560-1IS8#PBF | 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter | Analog Devices Inc | LTC1560-1CS8#PBF vs LTC1560-1IS8#PBF |
LTC1560-1CS8#PBF | LTC1560-1 - 1MHz/500kHz Continuous Time Low Noise, Lowpass Elliptic Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1560-1CS8#PBF vs LTC1560-1CS8#PBF |
LTC1560-1IS8 | Continuous Time Filter, 1 Func, Elliptic, Lowpass, CMOS, PDSO8 | Analog Devices Inc | LTC1560-1CS8#PBF vs LTC1560-1IS8 |