Part Details for LTC1565-31CS8#TRPBF by Linear Technology
Overview of LTC1565-31CS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1565-31CS8#TRPBF
LTC1565-31CS8#TRPBF CAD Models
LTC1565-31CS8#TRPBF Part Data Attributes
|
LTC1565-31CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1565-31CS8#TRPBF
Linear Technology
LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 650 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BESSEL | |
Width | 3.9 mm |
Alternate Parts for LTC1565-31CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1565-31CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1565-31CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1565-31IS8#TR | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8 | Analog Devices Inc | LTC1565-31CS8#TRPBF vs LTC1565-31IS8#TR |
LTC1565-31IS8#TRPBF | 650kHz Continuous Time, Linear Phase Lowpass Filter | Analog Devices Inc | LTC1565-31CS8#TRPBF vs LTC1565-31IS8#TRPBF |
LTC1565-31CS8#TR | LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1565-31CS8#TRPBF vs LTC1565-31CS8#TR |
LTC1565-31IS8#TR | LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1565-31CS8#TRPBF vs LTC1565-31IS8#TR |