-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650kHz Continuous Time, Linear Phase Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1565-31IS8#PBF-ND
|
DigiKey | IC FILTER 650KHZ LINEAR PH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
163 In Stock |
|
$7.1329 / $11.2600 | Buy Now |
DISTI #
584-LTC1565-31IS8PBF
|
Mouser Electronics | Active Filters 650kHz Continuous Time, Linear Phase Lowpass Filter RoHS: Compliant | 238 |
|
$6.9000 / $11.2600 | Buy Now |
|
Analog Devices Inc | 650kHz Continuous Time, Lin Ph Min Qty: 1 Package Multiple: 100 | 4133 |
|
$7.1329 / $11.2600 | Buy Now |
DISTI #
LTC1565-31IS8PBF
|
TME | Filter: digital, lowpass, SO8, 0.65MHz, Ch: 1, 4.75÷11VDC Min Qty: 1 | 0 |
|
$7.7300 / $9.7300 | RFQ |
DISTI #
LTC1565-31IS8PB
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.8500 / $7.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1565-31IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1565-31IS8#PBF
Analog Devices Inc
650kHz Continuous Time, Linear Phase Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | CAN ALSO BE OPERATED FROM +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 650 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 7 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BESSEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1565-31IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1565-31IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1565-31CS8 | Continuous Time Filter, 1 Func, Bessel, Lowpass, PDSO8 | Analog Devices Inc | LTC1565-31IS8#PBF vs LTC1565-31CS8 |
LTC1565-31IS8 | LTC1565-31 - 650kHz Continuous Time, Linear Phase Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1565-31IS8#PBF vs LTC1565-31IS8 |
LTC1565-31CS8#PBF | 650kHz Continuous Time, Linear Phase Lowpass Filter | Analog Devices Inc | LTC1565-31IS8#PBF vs LTC1565-31CS8#PBF |