Part Details for LTC1569IS8-7#TRPBF by Linear Technology
Overview of LTC1569IS8-7#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1569IS8-7#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC FILTER 10TH ORDR LOWPASS8SOIC | 88 |
|
RFQ | |
|
Win Source Electronics | IC FILTER 10TH ORDR LOWPASS8SOIC | 2614 |
|
$16.9570 / $25.4350 | Buy Now |
Part Details for LTC1569IS8-7#TRPBF
LTC1569IS8-7#TRPBF CAD Models
LTC1569IS8-7#TRPBF Part Data Attributes
|
LTC1569IS8-7#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1569IS8-7#TRPBF
Linear Technology
LTC1569-7 - Linear Phase, DC Accurate, Tunable 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Additional Feature | UP TO 300KHZ CUTOFF ON A SINGLE 5V SUPPLY, CAN ALSO OPERATE FROM A +/-5V SUPPLY | |
Center or Cutoff Freq Rng-Max | 150 kHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 10TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 10 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 37 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | PIN OR RESISTOR PROGRAMMABLE | |
Width | 3.9 mm |
Alternate Parts for LTC1569IS8-7#TRPBF
This table gives cross-reference parts and alternative options found for LTC1569IS8-7#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1569IS8-7#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1569IS8-7#TR | Continuous Time Filter, 1 Func, Pin Or Resistor Programmable, Lowpass, PDSO8 | Analog Devices Inc | LTC1569IS8-7#TRPBF vs LTC1569IS8-7#TR |
LTC1569CS8-7#TR | Continuous Time Filter, 1 Func, Pin Or Resistor Programmable, Lowpass, CMOS, PDSO8 | Analog Devices Inc | LTC1569IS8-7#TRPBF vs LTC1569CS8-7#TR |
LTC1569IS8-7#TRPBF | Linear Phase, DC Accurate, Tunable, 10th Order Lowpass Filter | Analog Devices Inc | LTC1569IS8-7#TRPBF vs LTC1569IS8-7#TRPBF |
LTC1569CS8-7#TRPBF | LTC1569-7 - Linear Phase, DC Accurate, Tunable 10th Order Lowpass Filter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1569IS8-7#TRPBF vs LTC1569CS8-7#TRPBF |