Part Details for LTC1628CG-PG#TRPBF by Linear Technology
Overview of LTC1628CG-PG#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1628CG-PG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4359 |
|
RFQ | ||
|
Chip1Cloud | IC REG CTRLR BUCK 28SSOP | 2520 |
|
RFQ | |
|
Sense Electronic Company Limited | SSOP28 | 952 |
|
RFQ |
Part Details for LTC1628CG-PG#TRPBF
LTC1628CG-PG#TRPBF CAD Models
LTC1628CG-PG#TRPBF Part Data Attributes:
|
LTC1628CG-PG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1628CG-PG#TRPBF
Linear Technology
LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for LTC1628CG-PG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1628CG-PG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1628CG-PG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1628IG-PG#PBF | LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1628CG-PG#TRPBF vs LTC1628IG-PG#PBF |
LTC1628IG-PG#TRPBF | LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1628CG-PG#TRPBF vs LTC1628IG-PG#TRPBF |
LTC1628IG-PG#TR | LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1628CG-PG#TRPBF vs LTC1628IG-PG#TR |
LTC1628CG-PG | LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1628CG-PG#TRPBF vs LTC1628CG-PG |
LTC1628CG-PG#TR | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1628CG-PG#TRPBF vs LTC1628CG-PG#TR |
LTC1628IG-PG | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1628CG-PG#TRPBF vs LTC1628IG-PG |
LTC1628IG-PG#TR | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC1628CG-PG#TRPBF vs LTC1628IG-PG#TR |
LTC1628IG-PG | LTC1628 - High Efficiency, 2-Phase Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1628CG-PG#TRPBF vs LTC1628IG-PG |