Part Details for LTC1694CS5#TR by Linear Technology
Overview of LTC1694CS5#TR by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1694CS5#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1262 |
|
RFQ | ||
|
Chip1Cloud | 30000 |
|
RFQ | ||
|
Win Source Electronics | 44100 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for LTC1694CS5#TR
LTC1694CS5#TR CAD Models
LTC1694CS5#TR Part Data Attributes:
|
LTC1694CS5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1694CS5#TR
Linear Technology
LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1694CS5#TR
This table gives cross-reference parts and alternative options found for LTC1694CS5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1694CS5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1694IS5#TRM | Analog Circuit, 1 Func, CMOS, PDSO5 | Analog Devices Inc | LTC1694CS5#TR vs LTC1694IS5#TRM |
LTC1694IS5 | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694CS5#TR vs LTC1694IS5 |
LTC1694IS5#TRPBF | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694CS5#TR vs LTC1694IS5#TRPBF |
LTC1694CS5#TRMPBF | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC1694CS5#TR vs LTC1694CS5#TRMPBF |
LTC1694IS5#TR | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694CS5#TR vs LTC1694IS5#TR |
LTC1694IS5#TRMPBF | SMBus/I2C Accelerator | Analog Devices Inc | LTC1694CS5#TR vs LTC1694IS5#TRMPBF |
LTC1694IS5#TRM | LTC1694 - SMBus/I2C Accelerator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1694CS5#TR vs LTC1694IS5#TRM |
LTC1694IS5 | Analog Circuit, 1 Func, CMOS, PDSO5 | Analog Devices Inc | LTC1694CS5#TR vs LTC1694IS5 |