Part Details for LTC1734LES6-4.2#TRM by Analog Devices Inc
Overview of LTC1734LES6-4.2#TRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1734LES6-4.2#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1734LES6-4.2#TRMCT-ND
|
DigiKey | IC BATT CHG MULTI-CHEM TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT) |
142 In Stock |
|
$4.6480 / $6.3200 | Buy Now |
Part Details for LTC1734LES6-4.2#TRM
LTC1734LES6-4.2#TRM CAD Models
LTC1734LES6-4.2#TRM Part Data Attributes
|
LTC1734LES6-4.2#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1734LES6-4.2#TRM
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.55 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC1734LES6-4.2#TRM
This table gives cross-reference parts and alternative options found for LTC1734LES6-4.2#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1734LES6-4.2#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1734LES6-4.2#TRMPBF | Lithium-Ion Linear Battery Charger in ThinSOT | Analog Devices Inc | LTC1734LES6-4.2#TRM vs LTC1734LES6-4.2#TRMPBF |
LTC1734LES6-4.2#TRM | LTC1734L - Lithium-Ion Linear Battery Charger in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC1734LES6-4.2#TRM vs LTC1734LES6-4.2#TRM |