Part Details for LTC1735CF#PBF by Analog Devices Inc
Overview of LTC1735CF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1735CF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1735CF#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$6.5993 / $11.6300 | Buy Now |
DISTI #
584-LTC1735CF#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sync Buck Sw Reg RoHS: Compliant | 11 |
|
$6.5900 / $11.6200 | Buy Now |
|
Analog Devices Inc | Hi Eff Sync Buck Sw Reg Min Qty: 1 Package Multiple: 74 | 5114 |
|
$4.8400 / $11.6300 | Buy Now |
|
Rochester Electronics | LTC1735 - Syn Stepdn DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$6.0000 / $7.0600 | Buy Now |
Part Details for LTC1735CF#PBF
LTC1735CF#PBF CAD Models
LTC1735CF#PBF Part Data Attributes:
|
LTC1735CF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1735CF#PBF
Analog Devices Inc
High Efficiency Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM WIDTH, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1650 (F20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 335 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC1735CF#PBF
This table gives cross-reference parts and alternative options found for LTC1735CF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735CF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1735IF#TRPBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#PBF vs LTC1735IF#TRPBF |
LTC1735IF | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735CF#PBF vs LTC1735IF |
LTC1735CF#TR | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735CF#PBF vs LTC1735CF#TR |
LTC1735IF#TRPBF | High Efficiency Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC1735CF#PBF vs LTC1735IF#TRPBF |
LTC1735IF#TR | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#PBF vs LTC1735IF#TR |
LTC1735CF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CF#PBF vs LTC1735CF |
LTC1735IF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#PBF vs LTC1735IF |
LTC1735IF#TR | Switching Controller, Current-mode, 3A, 335kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC1735CF#PBF vs LTC1735IF#TR |
LTC1735CF#TR | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1735CF#PBF vs LTC1735CF#TR |
LTC1735IF#PBF | LTC1735 - High Efficiency Synchronous Step-Down Switching Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1735CF#PBF vs LTC1735IF#PBF |