Part Details for LTC1821-1BIGW#TRPBF by Analog Devices Inc
Overview of LTC1821-1BIGW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1821-1BIGW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1821-1BIGW#TRPBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 36SSOP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.9351 | Buy Now |
DISTI #
584-C1821-1BIGWTRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit, Ultra Precise, Fast Settling VOUT DAC RoHS: Compliant | 0 |
|
$52.3900 | Order Now |
|
Analog Devices Inc | 16-B, Ultra Precise, Fast Sett Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$50.9351 / $57.4100 | Buy Now |
DISTI #
LTC18211BIGWTRP
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$52.5100 / $54.5800 | Buy Now |
Part Details for LTC1821-1BIGW#TRPBF
LTC1821-1BIGW#TRPBF CAD Models
LTC1821-1BIGW#TRPBF Part Data Attributes:
|
LTC1821-1BIGW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1821-1BIGW#TRPBF
Analog Devices Inc
16-Bit, Ultra Precise, Fast Settling VOUT DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1642 (GW36) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12.6 V | |
Analog Output Voltage-Min | -12.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for LTC1821-1BIGW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1821-1BIGW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1821-1BIGW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1821-1BIGW#TR | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO36 | Analog Devices Inc | LTC1821-1BIGW#TRPBF vs LTC1821-1BIGW#TR |
LTC1821-1BIGW#TR | LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1821-1BIGW#TRPBF vs LTC1821-1BIGW#TR |