Part Details for LTC1821AIGW#PBF by Analog Devices Inc
Overview of LTC1821AIGW#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1821AIGW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1821AIGW#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
31 In Stock |
|
$74.5531 / $86.8900 | Buy Now |
DISTI #
584-LTC1821AIGW#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit, Ultra Precise, Fast Settling VOUT DAC RoHS: Compliant | 32 |
|
$74.5500 / $86.8900 | Buy Now |
|
Analog Devices Inc | 16-B, Ultra Precise, Fast Sett Min Qty: 1 Package Multiple: 32 | 231 |
|
$55.5000 / $86.8900 | Buy Now |
DISTI #
35215135
|
Verical | DAC 1-CH Segment 16-bit 36-Pin SSOP W Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Americas - 224 |
|
$73.0263 / $78.1690 | Buy Now |
DISTI #
71332618
|
Verical | DAC 1-CH Segment 16-bit 36-Pin SSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 48 |
|
$69.8600 / $81.8200 | Buy Now |
|
Ameya Holding Limited | IC D/A CONV 16BIT PRECISE 36SSOP | 231 |
|
RFQ | |
DISTI #
LTC1821AIGW#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 32 | 0 |
|
$71.6600 / $83.2500 | Buy Now |
|
Chip1Cloud | LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC | 1130 |
|
RFQ |
Part Details for LTC1821AIGW#PBF
LTC1821AIGW#PBF CAD Models
LTC1821AIGW#PBF Part Data Attributes:
|
LTC1821AIGW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1821AIGW#PBF
Analog Devices Inc
16-Bit, Ultra Precise, Fast Settling VOUT DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1642 (GW36) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12.6 V | |
Analog Output Voltage-Min | -12.6 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC1821AIGW#PBF
This table gives cross-reference parts and alternative options found for LTC1821AIGW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1821AIGW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1821AIGW | LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1821AIGW#PBF vs LTC1821AIGW |
LTC1821AIGW | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDSO36 | Analog Devices Inc | LTC1821AIGW#PBF vs LTC1821AIGW |
LTC1821ACGW#PBF | LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1821AIGW#PBF vs LTC1821ACGW#PBF |
LTC1821ACGW | LTC1821 - 16-Bit, Ultra Precise, Fast Settling VOUT DAC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1821AIGW#PBF vs LTC1821ACGW |