Part Details for LTC1844ES5-2.5#TRPBF by Analog Devices Inc
Overview of LTC1844ES5-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1844ES5-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1844ES5-2.5#TRPBFTR-ND
|
DigiKey | IC REG LIN 2.5V 150MA TSOT23-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1224 | Buy Now |
DISTI #
584-C1844ES5-2.5TPF
|
Mouser Electronics | LDO Voltage Regulators 150mA, uP, L N, VLDO Lin Reg RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Analog Devices Inc | 150mA, uP, L N, VLDO Lin Reg Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
35215116
|
Verical | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$1.7700 | Buy Now |
DISTI #
LTC1844ES52.5TR
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0400 / $2.1200 | Buy Now |
Part Details for LTC1844ES5-2.5#TRPBF
LTC1844ES5-2.5#TRPBF CAD Models
LTC1844ES5-2.5#TRPBF Part Data Attributes
|
LTC1844ES5-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1844ES5-2.5#TRPBF
Analog Devices Inc
150mA, Micropower, Low Noise, VLDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, THIN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.5438 V | |
Output Voltage1-Min | 2.4563 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.7% | |
Width | 1.625 mm |
Alternate Parts for LTC1844ES5-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1844ES5-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1844ES5-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1844ES5-2.5#TR | Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, PDSO5 | Analog Devices Inc | LTC1844ES5-2.5#TRPBF vs LTC1844ES5-2.5#TR |
LTC1844ES5-2.5#TRPBF | LTC1844 - 150mA, Micropower, Low Noise, VLDO Linear Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC1844ES5-2.5#TRPBF vs LTC1844ES5-2.5#TRPBF |