-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Monolithic Synchronous Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6344
|
Newark | Dc/Dc Conv, Sync Buck, 550Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.65V, Input Voltage Max:6V, Output Current:600Ma, Ic Case/Package:Msop Rohs Compliant: Yes |Analog Devices LTC1878EMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$5.3200 / $8.1700 | Buy Now |
DISTI #
LTC1878EMS8#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1119 In Stock |
|
$4.0875 / $5.5300 | Buy Now |
DISTI #
584-LTC1878EMS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Mono Sync Buck Reg RoHS: Compliant | 43 |
|
$4.0800 / $5.5300 | Buy Now |
|
Analog Devices Inc | Hi Eff Mono Sync Buck Reg Min Qty: 1 Package Multiple: 50 | 4318 |
|
$3.2700 / $5.5300 | Buy Now |
|
Rochester Electronics | Hi Eff Mono Sync Buck Reg RoHS: Compliant Status: Active Min Qty: 1 | 297 |
|
$4.0500 / $4.7700 | Buy Now |
DISTI #
LTC1878EMS8PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.65÷6VDC, Uout: 0.8÷6VDC, 600mA Min Qty: 1 | 0 |
|
$4.1700 / $5.5300 | RFQ |
DISTI #
LTC1878EMS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2200 / $4.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1878EMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1878EMS8#PBF
Analog Devices Inc
High Efficiency Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 605 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1878EMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1878EMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1878EMS8#TR | Switching Regulator, Current-mode, 1.5A, 605kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1878EMS8#PBF vs LTC1878EMS8#TR |
LTC1878EMS8#PBF | LTC1878 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1878EMS8#PBF vs LTC1878EMS8#PBF |
LTC1878EMS8#TRPBF | LTC1878 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1878EMS8#PBF vs LTC1878EMS8#TRPBF |