-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6345
|
Newark | Dc/Dc Conv, Sync Buck, 550Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.65V, Input Voltage Max:10V, Output Current:1.2A, Ic Case/Package:Nssop Rohs Compliant: Yes |Analog Devices LTC1879EGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$7.7200 / $11.8500 | Buy Now |
DISTI #
LTC1879EGN#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
759 In Stock |
|
$6.4630 / $11.3900 | Buy Now |
DISTI #
584-LTC1879EGN#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.2A Synchronous Step-Down Regulator with 15 A Quiescent Current RoHS: Compliant | 733 |
|
$6.3400 / $11.3800 | Buy Now |
DISTI #
E54:1762_00081080
|
Arrow Electronics | Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 1.2A 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 | Europe - 146 |
|
$6.0210 / $9.8440 | Buy Now |
DISTI #
V36:1790_06442443
|
Arrow Electronics | Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 1.2A 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2111 | Americas - 3 |
|
$6.2510 / $7.3410 | Buy Now |
|
Analog Devices Inc | 1.2A Sync Buck Reg w/ 15µA Q C Min Qty: 1 Package Multiple: 100 | 252 |
|
$6.4630 / $11.3900 | Buy Now |
|
Rochester Electronics | LTC1879 - 1.2A Synchronous Step-Down Regulator with Quiescent Current RoHS: Compliant Status: Active Min Qty: 1 | 185 |
|
$5.8800 / $6.9100 | Buy Now |
DISTI #
LTC1879EGNPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.65÷10VDC, Uout: 0.8÷10VDC, 2.2A Min Qty: 1 | 1 |
|
$5.1800 / $5.5300 | Buy Now |
DISTI #
LTC1879EGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1200 / $6.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1879EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1879EGN#PBF
Analog Devices Inc
1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 605 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LTC1879EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1879EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1879EGN#TR | Switching Regulator, Current-mode, 3A, 605kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC1879EGN#PBF vs LTC1879EGN#TR |
LTC1879EGN | LTC1879 - 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1879EGN#PBF vs LTC1879EGN |
LTC1879EGN#TRPBF | 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current | Analog Devices Inc | LTC1879EGN#PBF vs LTC1879EGN#TRPBF |
LTC1879EGN#TRPBF | LTC1879 - 1.2A Synchronous Step-Down Regulator with 15µA Quiescent Current; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1879EGN#PBF vs LTC1879EGN#TRPBF |