Part Details for LTC2362IS6#TRMPBF by Analog Devices Inc
Overview of LTC2362IS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2362IS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2362IS6#TRMPBFCT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8 In Stock |
|
$3.6764 / $6.7300 | Buy Now |
DISTI #
584-LTC2362IS6TRMPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 500ksps, 12-B Serial ADCs in TSOT-23 RoHS: Compliant | 0 |
|
$3.8100 / $6.7300 | Order Now |
|
Analog Devices Inc | 500ksps, 12-B Serial ADCs in T Min Qty: 1 Package Multiple: 500 | 2500 |
|
$3.6764 / $6.7300 | Buy Now |
DISTI #
35243104
|
Verical | 1-Channel Single ADC SAR 500ksps 12-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$3.8356 / $4.3077 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 500KSPS TSOT23-6 | 2500 |
|
RFQ | |
DISTI #
LTC2362IS6TRMPB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.6100 / $3.8600 | Buy Now |
Part Details for LTC2362IS6#TRMPBF
LTC2362IS6#TRMPBF CAD Models
LTC2362IS6#TRMPBF Part Data Attributes
|
LTC2362IS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2362IS6#TRMPBF
Analog Devices Inc
500ksps, 12-Bit Serial ADCs in TSOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2362IS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2362IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2362IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2362CS6#PBF | LTC2362 - 500ksps, 12-Bit Serial ADCs in TSOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2362IS6#TRMPBF vs LTC2362CS6#PBF |
LTC2362CS6#TRPBF | 500ksps, 12-Bit Serial ADCs in TSOT-23 | Analog Devices Inc | LTC2362IS6#TRMPBF vs LTC2362CS6#TRPBF |
LTC2362HS6#PBF | LTC2362 - 500ksps, 12-Bit Serial ADCs in TSOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC2362IS6#TRMPBF vs LTC2362HS6#PBF |
LTC2362CS6#TRMPBF | 500ksps, 12-Bit Serial ADCs in TSOT-23 | Analog Devices Inc | LTC2362IS6#TRMPBF vs LTC2362CS6#TRMPBF |
LTC2362CS6#TRPBF | LTC2362 - 500ksps, 12-Bit Serial ADCs in TSOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2362IS6#TRMPBF vs LTC2362CS6#TRPBF |
LTC2362HS6#TRPBF | 500ksps, 12-Bit Serial ADCs in TSOT-23 | Analog Devices Inc | LTC2362IS6#TRMPBF vs LTC2362HS6#TRPBF |
LTC2362CS6#TRMPBF | LTC2362 - 500ksps, 12-Bit Serial ADCs in TSOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2362IS6#TRMPBF vs LTC2362CS6#TRMPBF |
LTC2362HS6#TRMPBF | 500ksps, 12-Bit Serial ADCs in TSOT-23 | Analog Devices Inc | LTC2362IS6#TRMPBF vs LTC2362HS6#TRMPBF |
LTC2362HS6#PBF | 500ksps, 12-Bit Serial ADCs in TSOT-23 | Analog Devices Inc | LTC2362IS6#TRMPBF vs LTC2362HS6#PBF |
LTC2362IS6#PBF | LTC2362 - 500ksps, 12-Bit Serial ADCs in TSOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2362IS6#TRMPBF vs LTC2362IS6#PBF |