Part Details for LTC2368CDE-24#TRPBF by Analog Devices Inc
Overview of LTC2368CDE-24#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2368CDE-18#TRPBF | Analog Devices | 18-B, 1Msps, Pseudo-Diff Unipo | |
LTC2368CDE-16#TRPBF | Analog Devices | 16-B, 1Msps, Pseudo- Diff Unip | |
LTC2368CDE-24#TRPBF | Analog Devices | 24-B, 1Msps, Pseudo- Diff Unip |
Price & Stock for LTC2368CDE-24#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2368CDE-24#TRPBF-ND
|
DigiKey | IC ADC 24BIT SAR 16DFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$43.5000 | Buy Now |
DISTI #
584-C2368CDE-24TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B, 1Msps, Pseudo- Diff Unipolar SAR A RoHS: Compliant | 0 |
|
$43.5000 | Order Now |
|
Analog Devices Inc | 24-B, 1Msps, Pseudo- Diff Unip Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$34.8000 / $49.5900 | Buy Now |
DISTI #
LTC2368CDE24TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$44.9300 / $46.7100 | Buy Now |
Part Details for LTC2368CDE-24#TRPBF
LTC2368CDE-24#TRPBF CAD Models
LTC2368CDE-24#TRPBF Part Data Attributes
|
LTC2368CDE-24#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2368CDE-24#TRPBF
Analog Devices Inc
24-Bit, 1Msps, Pseudo- Differential Unipolar SAR ADC with Integrated Digital Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.675 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.00045% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |