Part Details for LTC2382CMS-16#PBF by Linear Technology
Overview of LTC2382CMS-16#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2382CMS-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2382 - 16-Bit, 500 KSPS, Low Power SAR ADC with Serial Interface RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$17.2300 / $20.2700 | Buy Now |
Part Details for LTC2382CMS-16#PBF
LTC2382CMS-16#PBF CAD Models
LTC2382CMS-16#PBF Part Data Attributes:
|
LTC2382CMS-16#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2382CMS-16#PBF
Linear Technology
LTC2382-16 - 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2382CMS-16#PBF
This table gives cross-reference parts and alternative options found for LTC2382CMS-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2382CMS-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2382CMS-16#PBF | 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2382CMS-16#PBF vs LTC2382CMS-16#PBF |
LTC2382IMS-16#PBF | 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2382CMS-16#PBF vs LTC2382IMS-16#PBF |
LTC2382IMS-16#PBF | LTC2382-16 - 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2382CMS-16#PBF vs LTC2382IMS-16#PBF |
LTC2382HMS-16#TRPBF | LTC2382-16 - 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2382CMS-16#PBF vs LTC2382HMS-16#TRPBF |
LTC2382HMS-16#PBF | 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2382CMS-16#PBF vs LTC2382HMS-16#PBF |
LTC2382HMS-16#TRPBF | 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2382CMS-16#PBF vs LTC2382HMS-16#TRPBF |
LTC2382HMS-16#PBF | LTC2382-16 - 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2382CMS-16#PBF vs LTC2382HMS-16#PBF |
LTC2382CMS-16#TRPBF | LTC2382-16 - 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2382CMS-16#PBF vs LTC2382CMS-16#TRPBF |
LTC2382CMS-16#TRPBF | 16-Bit, 500ksps, Low Power SAR ADC with Serial Interface | Analog Devices Inc | LTC2382CMS-16#PBF vs LTC2382CMS-16#TRPBF |