-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit No Latency ∆Σ™ ADC with Simultaneous 50Hz/60Hz Rejection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2389
|
Newark | Adc, 24Bit, Ssop-16, 0 To 70Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC2413CGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$10.4200 / $15.0900 | Buy Now |
DISTI #
LTC2413CGN#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2899 In Stock |
|
$9.1882 / $14.5100 | Buy Now |
DISTI #
584-LTC2413CGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit No Latency ?? ADC with Simultaneous 50Hz/60Hz Rejection RoHS: Compliant | 102 |
|
$10.0100 / $14.5000 | Buy Now |
|
Analog Devices Inc | 24-B No Lat DS ADC w/ Simultan Min Qty: 1 Package Multiple: 100 | 1994 |
|
$9.1882 / $14.5100 | Buy Now |
DISTI #
35215243
|
Verical | 1-Channel Single ADC Delta-Sigma 6.8sps 24-bit Serial 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1400 |
|
$8.7692 / $10.2090 | Buy Now |
DISTI #
LTC2413CGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$8.8300 / $9.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2413CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2413CGN#PBF
Analog Devices Inc
24-Bit No Latency ∆Σ™ ADC with Simultaneous 50Hz/60Hz Rejection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.1467 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0014% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LTC2413CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2413CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2413CGN#PBF | LTC2413 - 24-Bit No Latency Delta Sigma ADC with Simultaneous 50Hz/60Hz Rejection ADC,; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2413CGN#PBF vs LTC2413CGN#PBF |
LTC2413CGN | LTC2413 - 24-Bit No Latency Delta Sigma ADC with Simultaneous 50Hz/60Hz Rejection ADC,; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2413CGN#PBF vs LTC2413CGN |
LTC2413CGN | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC2413CGN#PBF vs LTC2413CGN |
LTC2413IGN#PBF | 24-Bit No Latency ∆Σ™ ADC with Simultaneous 50Hz/60Hz Rejection | Analog Devices Inc | LTC2413CGN#PBF vs LTC2413IGN#PBF |
LTC2413CGN#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC2413CGN#PBF vs LTC2413CGN#TR |
LTC2413IGN#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | Analog Devices Inc | LTC2413CGN#PBF vs LTC2413IGN#TR |
LTC2413IGN#TR | LTC2413 - 24-Bit No Latency Delta Sigma ADC with Simultaneous 50Hz/60Hz Rejection ADC,; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2413CGN#PBF vs LTC2413IGN#TR |
LTC2413IGN#PBF | LTC2413 - 24-Bit No Latency Delta Sigma ADC with Simultaneous 50Hz/60Hz Rejection ADC,; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2413CGN#PBF vs LTC2413IGN#PBF |
LTC2413IGN#TRPBF | LTC2413 - 24-Bit No Latency Delta Sigma ADC with Simultaneous 50Hz/60Hz Rejection ADC,; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2413CGN#PBF vs LTC2413IGN#TRPBF |
LTC2413CGN#TRPBF | LTC2413 - 24-Bit No Latency Delta Sigma ADC with Simultaneous 50Hz/60Hz Rejection ADC,; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2413CGN#PBF vs LTC2413CGN#TRPBF |