-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2421IMS#PBF-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2044 In Stock |
|
$8.6240 / $13.6200 | Buy Now |
DISTI #
584-LTC2421IMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1-/2-Channel 20-Bit Power No Latency ?? ADCs in MSOP-10 RoHS: Compliant | 339 |
|
$8.9200 / $13.6100 | Buy Now |
DISTI #
V36:1790_06450361
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2302 | Americas - 2300 |
|
$7.6250 / $8.2200 | Buy Now |
|
Analog Devices Inc | 1-/2-Ch 20-B µPwr No Lat DS AD Min Qty: 1 Package Multiple: 50 | 1609 |
|
$8.6240 / $13.6200 | Buy Now |
|
Ameya Holding Limited | IC ADC 1CH 20BIT MICRPWR 10-MSOP | 1609 |
|
RFQ | |
DISTI #
LTC2421IMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.2900 / $9.6300 | Buy Now |
DISTI #
SMC-LTC2421IMS#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 23+ | 2937 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2421IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2421IMS#PBF
Analog Devices Inc
1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2421IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2421IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2421IMS | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2421IMS#PBF vs LTC2421IMS |
LTC2421IMS | LTC2421 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2421IMS#PBF vs LTC2421IMS |
LTC2421CMS#PBF | 1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | Analog Devices Inc | LTC2421IMS#PBF vs LTC2421CMS#PBF |
LTC2421CMS#PBF | LTC2421 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2421IMS#PBF vs LTC2421CMS#PBF |
LTC2421CMS | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2421IMS#PBF vs LTC2421CMS |