Part Details for LTC2428CG#TRPBF by Analog Devices Inc
Overview of LTC2428CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for LTC2428CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2428CG#TRPBFTR-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9591 | Buy Now |
DISTI #
584-LTC2428CG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4-/8-Channel 20-Bit Power No Latency ?? ADCs RoHS: Compliant | 0 |
|
$8.9500 | Order Now |
|
Analog Devices Inc | 4-/8-Ch 20-B µPwr No Lat Delta Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$6.9300 / $8.9591 | Buy Now |
DISTI #
LTC2428CG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.9500 / $9.3000 | Buy Now |
Part Details for LTC2428CG#TRPBF
LTC2428CG#TRPBF CAD Models
LTC2428CG#TRPBF Part Data Attributes
|
LTC2428CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2428CG#TRPBF
Analog Devices Inc
4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.7125 V | |
Analog Input Voltage-Min | -0.4125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC2428CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC2428CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2428CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2428CG#PBF | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | Analog Devices Inc | LTC2428CG#TRPBF vs LTC2428CG#PBF |
LTC2428CG | LTC2428 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2428CG#TRPBF vs LTC2428CG |
LTC2428IG#TRPBF | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | Analog Devices Inc | LTC2428CG#TRPBF vs LTC2428IG#TRPBF |
LTC2428CG | ADC, Delta-Sigma, 20-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC2428CG#TRPBF vs LTC2428CG |
LTC2428IG#PBF | LTC2428 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2428CG#TRPBF vs LTC2428IG#PBF |
LTC2428IG | ADC, Delta-Sigma, 20-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | Analog Devices Inc | LTC2428CG#TRPBF vs LTC2428IG |
LTC2428IG#PBF | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | Analog Devices Inc | LTC2428CG#TRPBF vs LTC2428IG#PBF |
LTC2428IG | LTC2428 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2428CG#TRPBF vs LTC2428IG |
LTC2428CG#PBF | LTC2428 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2428CG#TRPBF vs LTC2428CG#PBF |