Part Details for LTC2431IMS#PBF by Analog Devices Inc
Overview of LTC2431IMS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2431IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2431IMS#PBF-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$7.0658 / $11.1600 | Buy Now |
DISTI #
584-LTC2431IMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-Bit No Latency ?? ADCs with Differential Input and Differential Reference RoHS: Compliant | 100 |
|
$7.0600 / $11.1500 | Buy Now |
|
Analog Devices Inc | 20-B No Lat DS ADCs w/ Diff In Min Qty: 1 Package Multiple: 50 | 2507 |
|
$7.0658 / $11.1600 | Buy Now |
|
Rochester Electronics | LTC2431 - 20-bit Diff. Delta-Sigma ADC in MSOP RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$6.5200 / $7.6700 | Buy Now |
DISTI #
LTC2431IMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.7900 / $7.8900 | Buy Now |
Part Details for LTC2431IMS#PBF
LTC2431IMS#PBF CAD Models
LTC2431IMS#PBF Part Data Attributes
|
LTC2431IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2431IMS#PBF
Analog Devices Inc
20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | 2.4 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2431IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2431IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2431IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2431CMS#PBF | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2431IMS#PBF vs LTC2431CMS#PBF |
LTC2431IMS | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2431IMS#PBF vs LTC2431IMS |
LTC2431CMS#PBF | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | Analog Devices Inc | LTC2431IMS#PBF vs LTC2431CMS#PBF |
LTC2431CMS | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2431IMS#PBF vs LTC2431CMS |
LTC2431IMS#PBF | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2431IMS#PBF vs LTC2431IMS#PBF |