Part Details for LTC2435-1IGN#TRPBF by Analog Devices Inc
Overview of LTC2435-1IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2435-1IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2435-1IGN#TRPBF-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6450 | Buy Now |
DISTI #
584-C2435-1IGNTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-B No Lat ?S# ADCs w/ Diff In & Di RoHS: Compliant | 0 |
|
$6.6400 | Order Now |
|
Analog Devices Inc | 20-B No Lat ?S# ADCs w/ Diff I Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.1400 / $6.6450 | Buy Now |
DISTI #
LTC2435-1IGNTRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.6400 / $6.9000 | Buy Now |
Part Details for LTC2435-1IGN#TRPBF
LTC2435-1IGN#TRPBF CAD Models
LTC2435-1IGN#TRPBF Part Data Attributes:
|
LTC2435-1IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2435-1IGN#TRPBF
Analog Devices Inc
LTC2435-1IGN#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | 0.05 V | |
Conversion Time-Max | 75000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC2435-1IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2435-1IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2435-1IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT2435-1CGN#PBF | IC 1-CH 20-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Analog to Digital Converter | Linear Technology | LTC2435-1IGN#TRPBF vs LT2435-1CGN#PBF |
LTC2435-1IGN#TRPBF | LTC2435/LTC2435-1 - 20-Bit No Latency ΔΣ™ ADCs with Differential Input and Differential Reference; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2435-1IGN#TRPBF vs LTC2435-1IGN#TRPBF |
LTC2435-1CGN#TRPBF | LTC2435-1CGN#TRPBF | Analog Devices Inc | LTC2435-1IGN#TRPBF vs LTC2435-1CGN#TRPBF |