Part Details for LTC2470IMS#PBF by Analog Devices Inc
Overview of LTC2470IMS#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2470IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6512
|
Newark | Adc, 16-Bit, 833Sps, Msop-12, Resolution (Bits):16Bit, Sampling Rate:833Sps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Adc/Dac Case Style:Msoprohs Compliant: Yes |Analog Devices LTC2470IMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 798 |
|
$4.5900 / $6.5700 | Buy Now |
DISTI #
505-LTC2470IMS#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3612 In Stock |
|
$3.1702 / $6.3200 | Buy Now |
DISTI #
584-LTC2470IMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Selectable 208sps/833sps, 16-Bit ?? ADCs with 10ppm/ C Max Precision Reference RoHS: Compliant | 315 |
|
$3.1200 / $6.3200 | Buy Now |
|
Analog Devices Inc | Sel 208sps/833sps, 16-B ?S ADC Min Qty: 1 Package Multiple: 37 | 1544 |
|
$2.3600 / $6.3200 | Buy Now |
|
Rochester Electronics | LTC2470 - Selectable 208Hz/833Hz, Single-Ended RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$2.9300 / $3.4400 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT SPI 833SPS 12MSOP | 1537 |
|
RFQ | |
DISTI #
LTC2470IMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 54 |
|
$3.0500 / $3.7600 | Buy Now |
DISTI #
C1S424500284490
|
Chip1Stop | Single Channel Dual ADC Delta-Sigma 1ksps 16-bit Serial 12-Pin MSOP RoHS: Compliant pbFree: Yes Container: Bulk | 584 |
|
$3.3200 / $5.8000 | Buy Now |
DISTI #
4018848
|
element14 Asia-Pacific | ADC, 16-BIT, 833SPS, MSOP-12 RoHS: Compliant Min Qty: 1 Container: Each | 798 |
|
$3.3778 / $6.7259 | Buy Now |
DISTI #
4018848
|
Farnell | ADC, 16-BIT, 833SPS, MSOP-12 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 798 |
|
$3.1495 / $6.2865 | Buy Now |
Part Details for LTC2470IMS#PBF
LTC2470IMS#PBF CAD Models
LTC2470IMS#PBF Part Data Attributes:
|
LTC2470IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2470IMS#PBF
Analog Devices Inc
Selectable 208sps/833sps, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.253 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4800 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.013% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00025 MHz | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2470IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2470IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2470IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2470CMS#TRPBF | LTC2470 - Selectable 208sps/833sps, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC2470IMS#PBF vs LTC2470CMS#TRPBF |
LTC2470CMS#TRPBF | Selectable 208sps/833sps, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference | Analog Devices Inc | LTC2470IMS#PBF vs LTC2470CMS#TRPBF |
LTC2470IMS#TRPBF | Selectable 208sps/833sps, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference | Analog Devices Inc | LTC2470IMS#PBF vs LTC2470IMS#TRPBF |
LTC2470IMS#TRPBF | LTC2470 - Selectable 208sps/833sps, 16-Bit ΔΣ ADCs with 10ppm/°C Max Precision Reference; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2470IMS#PBF vs LTC2470IMS#TRPBF |