-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2600IUFD#TRPBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.7638 | Buy Now |
DISTI #
584-LTC2600IUFDTRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 16-B R2R DACs in 16-Lead SSOP RoHS: Compliant | 0 |
|
$26.7600 | Order Now |
|
Analog Devices Inc | Octal 16-B R2R DACs in 16-Lead Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$21.3700 / $26.7638 | Buy Now |
DISTI #
LTC2600IUFDTRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$27.5900 / $28.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2600IUFD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2600IUFD#TRPBF
Analog Devices Inc
Octal 16-Bit Rail-to-Rail DACs in 16-Lead SSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC2600IUFD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2600IUFD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2600CUFD#PBF | LTC2600 - Octal 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2600IUFD#TRPBF vs LTC2600CUFD#PBF |
LTC2600CUFD#PBF | Octal 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2600IUFD#TRPBF vs LTC2600CUFD#PBF |
LTC2600CUFD#TRPBF | LTC2600 - Octal 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2600IUFD#TRPBF vs LTC2600CUFD#TRPBF |
LTC2600IUFD#PBF | Octal 16-Bit Rail-to-Rail DACs in 16-Lead SSOP | Analog Devices Inc | LTC2600IUFD#TRPBF vs LTC2600IUFD#PBF |
LTC2600IUFD#TRPBF | LTC2600 - Octal 16-Bit Rail-to-Rail DACs in 16-Lead SSOP; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2600IUFD#TRPBF vs LTC2600IUFD#TRPBF |