Part Details for LTC2601IDD-1#PBF by Analog Devices Inc
Overview of LTC2601IDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC2601IDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2432
|
Newark | Dac, 16Bit, Dfn-10, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:10Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2601IDD-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3600 / $9.2600 | Buy Now |
DISTI #
LTC2601IDD-1#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 10DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3349 In Stock |
|
$5.4131 / $9.5400 | Buy Now |
DISTI #
584-LTC2601IDD-1#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B R2R DACs in 10-Lead DFN RoHS: Compliant | 6 |
|
$5.4100 / $9.5300 | Buy Now |
DISTI #
V36:1790_06451152
|
Arrow Electronics | DAC 1-CH 16-bit 10-Pin DFN EP Tube Min Qty: 121 Package Multiple: 121 Lead time: 13 Weeks Date Code: 2340 | Americas - 121 |
|
$5.2330 / $7.0760 | Buy Now |
DISTI #
E54:1762_00083120
|
Arrow Electronics | DAC 1-CH 16-bit 10-Pin DFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Europe - 43 |
|
$4.9130 / $8.2720 | Buy Now |
|
Analog Devices Inc | 16-B R2R DACs in 10-Lead DFN Min Qty: 1 Package Multiple: 121 | 791 |
|
$3.9700 / $9.5400 | Buy Now |
DISTI #
77890830
|
Verical | DAC 1-CH 16-bit 10-Pin DFN EP Tube Min Qty: 121 Package Multiple: 121 | Americas - 121 |
|
$6.1077 | Buy Now |
DISTI #
78811809
|
Verical | DAC 1-CH 16-bit 10-Pin DFN EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 43 |
|
$4.9130 / $8.2720 | Buy Now |
DISTI #
LTC2601IDD-1PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 121 | 0 |
|
$5.1300 / $5.6200 | Buy Now |
DISTI #
4018054
|
element14 Asia-Pacific | DAC, 16BIT, DFN-10, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 121 |
|
$5.7913 / $10.2012 | Buy Now |
Part Details for LTC2601IDD-1#PBF
LTC2601IDD-1#PBF CAD Models
LTC2601IDD-1#PBF Part Data Attributes:
|
LTC2601IDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2601IDD-1#PBF
Analog Devices Inc
16-Bit Rail-to-Rail DACs in 10-Lead DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2601IDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC2601IDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2601IDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2601IDD-1 | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | Analog Devices Inc | LTC2601IDD-1#PBF vs LTC2601IDD-1 |
LTC2601IDD-1 | LTC2601 - 16-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2601IDD-1#PBF vs LTC2601IDD-1 |
LTC2601IDD-1#PBF | LTC2601 - 16-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2601IDD-1#PBF vs LTC2601IDD-1#PBF |