Part Details for LTC2635CMSE-LZ10#PBF by Analog Devices Inc
Overview of LTC2635CMSE-LZ10#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2635CMSE-LZ10#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4783
|
Newark | D/A Converter, 10Bit, 0 To 70Deg C |Analog Devices LTC2635CMSE-LZ10#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $8.6000 | Buy Now |
DISTI #
505-LTC2635CMSE-LZ10#PBF-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
234 In Stock |
|
$5.0177 / $8.8500 | Buy Now |
DISTI #
584-C2635CMSE-LZ10PF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 314 |
|
$4.8200 / $8.8400 | Buy Now |
|
Analog Devices Inc | 4x 12-/10-/8-B I2C VOUT DACs w Min Qty: 1 Package Multiple: 50 | 2497 |
|
$5.0177 / $8.8500 | Buy Now |
|
Ameya Holding Limited | IC DAC 10BIT I2C QUAD 10MSOP | 2497 |
|
RFQ | |
DISTI #
4388006
|
element14 Asia-Pacific | D/A CONVERTER, 10BIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2560 / $8.8456 | Buy Now |
DISTI #
4388006
|
Farnell | D/A CONVERTER, 10BIT, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$7.2892 / $8.8853 | Buy Now |
Part Details for LTC2635CMSE-LZ10#PBF
LTC2635CMSE-LZ10#PBF CAD Models
LTC2635CMSE-LZ10#PBF Part Data Attributes
|
LTC2635CMSE-LZ10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2635CMSE-LZ10#PBF
Analog Devices Inc
Quad 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.1 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |