-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2492
|
Newark | Dac, 10Bit, Msop-16, -40 To 125Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC2645HMS-L10#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$7.8400 / $10.9700 | Buy Now |
DISTI #
505-LTC2645HMS-L10#PBF-ND
|
DigiKey | IC DAC 10BIT V-OUT 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
518 In Stock |
|
$5.9858 / $10.5500 | Buy Now |
DISTI #
584-C2645HMS-L10PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 12-/10-/8-Bit PWM to VOUT DACs with 10ppm/ C Reference RoHS: Compliant | 855 |
|
$5.9800 / $10.5500 | Buy Now |
|
Analog Devices Inc | 4x 12-/10-/8-B PWM to VOUT DAC Min Qty: 1 Package Multiple: 37 | 994 |
|
$4.3900 / $10.5500 | Buy Now |
DISTI #
35215636
|
Verical | DAC 4-CH 10-bit 16-Pin MSOP Tube RoHS: Compliant Min Qty: 111 Package Multiple: 111 | Americas - 888 |
|
$5.2400 | Buy Now |
DISTI #
LTC2645HMS-L10P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.6700 / $6.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy