Part Details for LTC2856HDD-1#PBF by Analog Devices Inc
Overview of LTC2856HDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LTC2856HDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2856HDD-1#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
107 In Stock |
|
$3.1164 / $6.2100 | Buy Now |
DISTI #
584-LTC2856HDD-1#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran RoHS: Compliant | 1321 |
|
$3.1100 / $6.2100 | Buy Now |
|
Analog Devices Inc | 20Mbps & SR Limed 15kV RS485/R Min Qty: 1 Package Multiple: 121 | 143 |
|
$2.3200 / $6.2100 | Buy Now |
|
Rochester Electronics | LTC2856 - 5V Half-Duplex 20Mbps RS485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$2.8800 / $3.3800 | Buy Now |
|
Ameya Holding Limited | IC TXRX RS485/RS422 8-DFN | 143 |
|
RFQ | |
DISTI #
LTC2856HDD-1PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 121 | 0 |
|
$3.0000 / $3.2800 | Buy Now |
Part Details for LTC2856HDD-1#PBF
LTC2856HDD-1#PBF CAD Models
LTC2856HDD-1#PBF Part Data Attributes:
|
LTC2856HDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2856HDD-1#PBF
Analog Devices Inc
LTC2856HDD-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2856HDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC2856HDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2856HDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2856HDD-1#PBF | LTC2856 - 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2856HDD-1#PBF vs LTC2856HDD-1#PBF |
LTC2856HDD-1#TRPBF | LTC2856 - 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2856HDD-1#PBF vs LTC2856HDD-1#TRPBF |
LTC2856HDD-1#TRPBF | LTC2856HDD-1#TRPBF | Analog Devices Inc | LTC2856HDD-1#PBF vs LTC2856HDD-1#TRPBF |