Part Details for LTC2903CS6-D1#TRPBF by Analog Devices Inc
Overview of LTC2903CS6-D1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2903CS6-D1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2903CS6-D1#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL TSOT23-6 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2352 In Stock |
|
$3.0762 / $6.1300 | Buy Now |
DISTI #
584-C2903CS6-D1TRPBF
|
Mouser Electronics | Supervisory Circuits Prec 4x S Mon in 6-Lead SOT-23 RoHS: Compliant | 2485 |
|
$3.0700 / $6.1200 | Buy Now |
|
Analog Devices Inc | Prec 4x S Mon in 6-Lead SOT-2 Min Qty: 1 Package Multiple: 2500 | 2971 |
|
$3.0762 / $6.1300 | Buy Now |
|
Ameya Holding Limited | IC QUAD SPLY MONITOR ADJ SOT23-6 | 2971 |
|
RFQ | |
DISTI #
LTC2903CS6D1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9600 / $3.0700 | Buy Now |
Part Details for LTC2903CS6-D1#TRPBF
LTC2903CS6-D1#TRPBF CAD Models
LTC2903CS6-D1#TRPBF Part Data Attributes:
|
LTC2903CS6-D1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2903CS6-D1#TRPBF
Analog Devices Inc
Precision Quad Supply Monitor in 6-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-193, PLASTIC, TSOT-23, 6-PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2903CS6-D1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2903CS6-D1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2903CS6-D1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2903IS6-D1#TRPBF | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2903CS6-D1#TRPBF vs LTC2903IS6-D1#TRPBF |
LTC2903CS6-D1#TRM | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2903CS6-D1#TRPBF vs LTC2903CS6-D1#TRM |
LTC2903CS6-D1 | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2903CS6-D1#TRPBF vs LTC2903CS6-D1 |
LTC2903IS6-D1 | Power Supply Support Circuit, Adjustable, 4 Channel, CMOS, PDSO6 | Analog Devices Inc | LTC2903CS6-D1#TRPBF vs LTC2903IS6-D1 |
LTC2903CS6-D1#PBF | Precision Quad Supply Monitor in 6-Lead SOT-23 | Analog Devices Inc | LTC2903CS6-D1#TRPBF vs LTC2903CS6-D1#PBF |
LTC2903IS6-D1#TR | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2903CS6-D1#TRPBF vs LTC2903IS6-D1#TR |
LTC2903CS6-D1#TRMPBF | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2903CS6-D1#TRPBF vs LTC2903CS6-D1#TRMPBF |
LTC2903IS6-D1#TRMPBF | Precision Quad Supply Monitor in 6-Lead SOT-23 | Analog Devices Inc | LTC2903CS6-D1#TRPBF vs LTC2903IS6-D1#TRMPBF |
LTC2903CS6-D1#TRPBF | LTC2903-1 - Precision Quad Supply Monitor in 6-Lead SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2903CS6-D1#TRPBF vs LTC2903CS6-D1#TRPBF |
LTC2903IS6-D1#TR | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO6 | Analog Devices Inc | LTC2903CS6-D1#TRPBF vs LTC2903IS6-D1#TR |