-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6671
|
Newark | Voltage Supervisor, Msop-10, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.5V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Msop, No. Of Pins:10Pins, Delay Time:200Ms Rohs Compliant: Yes |Analog Devices LTC2917IMS-A1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$3.0000 / $4.7800 | Buy Now |
DISTI #
505-LTC2917IMS-A1#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1406 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-LTC2917IMS-A1PBF
|
Mouser Electronics | Supervisory Circuits Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer RoHS: Compliant | 253 |
|
$2.2500 / $4.6000 | Buy Now |
|
Analog Devices Inc | V Sup w/ 27 Sel Thresholds & W Min Qty: 1 Package Multiple: 50 | 282 |
|
$2.3105 / $4.6000 | Buy Now |
|
Rochester Electronics | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$2.1300 / $2.5100 | Buy Now |
DISTI #
LTC2917IMS-A1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 250 | 0 |
|
$2.2200 / $2.4400 | Buy Now |
|
Chip1Cloud | IC SUPERVISOR 1 CHANNEL 10MSOP | 10000 |
|
RFQ | |
DISTI #
C1S103101557906
|
Chip1Stop | Other Power Management ICs RoHS: Compliant pbFree: Yes Container: Tube | 250 |
|
$2.5300 / $4.1800 | Buy Now |
DISTI #
4028293
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, MSOP-10, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 250 |
|
$2.3384 / $4.8538 | Buy Now |
DISTI #
4028293
|
Farnell | VOLTAGE SUPERVISOR, MSOP-10, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 250 |
|
$2.2863 / $4.5476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2917IMS-A1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2917IMS-A1#PBF
Analog Devices Inc
Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2917IMS-A1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2917IMS-A1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2917IMS-A1#PBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2917IMS-A1#PBF vs LTC2917IMS-A1#PBF |
LTC2917CMS-B1#TRPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IMS-A1#PBF vs LTC2917CMS-B1#TRPBF |
LTC2917CMS-A1#PBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2917IMS-A1#PBF vs LTC2917CMS-A1#PBF |
LTC2917HMS-A1#PBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IMS-A1#PBF vs LTC2917HMS-A1#PBF |
LTC2917IMS-B1#PBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IMS-A1#PBF vs LTC2917IMS-B1#PBF |
LTC2917CMS-A1#TRPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IMS-A1#PBF vs LTC2917CMS-A1#TRPBF |
LTC2917HMS-B1#PBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IMS-A1#PBF vs LTC2917HMS-B1#PBF |
LTC2917IMS-B1#TRPBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IMS-A1#PBF vs LTC2917IMS-B1#TRPBF |
LTC2917CMS-A1#PBF | Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer | Analog Devices Inc | LTC2917IMS-A1#PBF vs LTC2917CMS-A1#PBF |
LTC2917HMS-B1#PBF | LTC2917 - Voltage Supervisor with 27 Selectable Thresholds and Watchdog Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2917IMS-A1#PBF vs LTC2917HMS-B1#PBF |