Part Details for LTC2931CF#TRPBF by Analog Devices Inc
Overview of LTC2931CF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2931CF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2931CF#TRPBF-ND
|
DigiKey | IC 6 PWR SUPPLY MONITOR 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4248 | Buy Now |
DISTI #
584-LTC2931CF#TRPBF
|
Mouser Electronics | Supervisory Circuits Con?gurable Six S Mon w/ Adj Reset & RoHS: Compliant | 0 |
|
$4.4200 | Order Now |
|
Analog Devices Inc | Con?gurable Six S Mon w/ Adj Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.3700 / $5.8900 | Buy Now |
DISTI #
LTC2931CF#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.3600 / $4.5200 | Buy Now |
Part Details for LTC2931CF#TRPBF
LTC2931CF#TRPBF CAD Models
LTC2931CF#TRPBF Part Data Attributes:
|
LTC2931CF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2931CF#TRPBF
Analog Devices Inc
Configurable Six Supply Monitor with Adjustable Reset and Watchdog Timers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1650 (F20) | |
Reach Compliance Code | compliant | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC2931CF#TRPBF
This table gives cross-reference parts and alternative options found for LTC2931CF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2931CF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2931IF#PBF | LTC2931 - Configurable Six Supply Monitor with Adjustable Reset and Watchdog Timers; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2931CF#TRPBF vs LTC2931IF#PBF |
LTC2931HF#PBF | LTC2931 - Configurable Six Supply Monitor with Adjustable Reset and Watchdog Timers; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 125°C | Linear Technology | LTC2931CF#TRPBF vs LTC2931HF#PBF |
LTC2931IF#TRPBF | LTC2931 - Configurable Six Supply Monitor with Adjustable Reset and Watchdog Timers; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2931CF#TRPBF vs LTC2931IF#TRPBF |
LTC2931IF#PBF | Configurable Six Supply Monitor with Adjustable Reset and Watchdog Timers | Analog Devices Inc | LTC2931CF#TRPBF vs LTC2931IF#PBF |
LTC2931IF#TRPBF | Configurable Six Supply Monitor with Adjustable Reset and Watchdog Timers | Analog Devices Inc | LTC2931CF#TRPBF vs LTC2931IF#TRPBF |
LTC2931HF#PBF | Configurable Six Supply Monitor with Adjustable Reset and Watchdog Timers | Analog Devices Inc | LTC2931CF#TRPBF vs LTC2931HF#PBF |
LTC2931CF#TRPBF | LTC2931 - Configurable Six Supply Monitor with Adjustable Reset and Watchdog Timers; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2931CF#TRPBF vs LTC2931CF#TRPBF |