Part Details for LTC2934CTS8-1#TRMPBF by Analog Devices Inc
Overview of LTC2934CTS8-1#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2934CTS8-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2934CTS8-1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1360 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-C2934CTS8-1TMPF
|
Mouser Electronics | Supervisory Circuits Ultra-Low Power Adjustable Supervisor with Power-Fail Output RoHS: Compliant | 470 |
|
$1.8900 / $3.7700 | Buy Now |
|
Analog Devices Inc | Ultra-L Pwr Adj Sup w/ Pwr-Fai Min Qty: 1 Package Multiple: 500 | 772 |
|
$1.8229 / $3.7700 | Buy Now |
|
Bristol Electronics | 503 |
|
RFQ | ||
|
Ameya Holding Limited | IC SUPERVISOR ADJ LP TSOT23-8 | 772 |
|
RFQ |
Part Details for LTC2934CTS8-1#TRMPBF
LTC2934CTS8-1#TRMPBF CAD Models
LTC2934CTS8-1#TRMPBF Part Data Attributes
|
LTC2934CTS8-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2934CTS8-1#TRMPBF
Analog Devices Inc
Ultra-Low Power Adjustable Supervisor with Power-Fail Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2934CTS8-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2934CTS8-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2934CTS8-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2934CTS8-1#TRMPBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2934CTS8-1#TRMPBF vs LTC2934CTS8-1#TRMPBF |
LTC2934ITS8-1#PBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934CTS8-1#TRMPBF vs LTC2934ITS8-1#PBF |
LTC2934CTS8-1#PBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2934CTS8-1#TRMPBF vs LTC2934CTS8-1#PBF |
LTC2934ITS8-1#PBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2934CTS8-1#TRMPBF vs LTC2934ITS8-1#PBF |
LTC2934ITS8-1#TRMPBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2934CTS8-1#TRMPBF vs LTC2934ITS8-1#TRMPBF |
LTC2934CTS8-1#TRPBF | LTC2934 - Ultra-Low Power Adjustable Supervisor with Power-Fail Output; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2934CTS8-1#TRMPBF vs LTC2934CTS8-1#TRPBF |
LTC2934ITS8-1#TRPBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934CTS8-1#TRMPBF vs LTC2934ITS8-1#TRPBF |
LTC2934ITS8-1#TRMPBF | Ultra-Low Power Adjustable Supervisor with Power-Fail Output | Analog Devices Inc | LTC2934CTS8-1#TRMPBF vs LTC2934ITS8-1#TRMPBF |