-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Wide Range Power Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2757
|
Newark | Power Monitor, Msop-16, -40 To 125Deg C, Ic Function:Power Monitor, Supply Voltage Min:2.7V, Supply Voltage Max:100V, Ic Package Type:Msop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices LTC2992HMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$9.8800 / $13.3800 | Buy Now |
DISTI #
505-LTC2992HMS#PBF-ND
|
DigiKey | IC PWR MONITOR DUAL WIDE 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
109 In Stock |
|
$8.1538 / $12.8700 | Buy Now |
DISTI #
584-LTC2992HMSPBF
|
Mouser Electronics | Current & Power Monitors & Regulators 2x Wide Rng Pwr Mon RoHS: Compliant | 124 |
|
$8.8800 / $12.8600 | Buy Now |
|
Analog Devices Inc | 2x Wide Rng Pwr Mon Min Qty: 1 Package Multiple: 37 | 3315 |
|
$6.0700 / $12.8700 | Buy Now |
DISTI #
47187583
|
Verical | Monitor 2.7V to 100V 16-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$7.8100 / $11.4270 | Buy Now |
DISTI #
LTC2992HMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$7.8300 / $9.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2992HMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2992HMS#PBF
Analog Devices Inc
Dual Wide Range Power Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 100 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |