Part Details for LTC3110IFE#PBF by Analog Devices Inc
Overview of LTC3110IFE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3110IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3110IFE#PBF-ND
|
DigiKey | IC BATT CHG SUPERCAP 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
62 In Stock |
|
$8.8658 / $14.0000 | Buy Now |
DISTI #
584-LTC3110IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 2A Bidirectional Buck-Boost DC/DC Regulator and Charger/Balancer RoHS: Compliant | 0 |
|
$9.6600 / $14.0000 | Order Now |
|
Analog Devices Inc | 2A Bi-dir Buck-Boost DC/DC Reg Min Qty: 1 Package Multiple: 62 | 323 |
|
$6.6000 / $14.0000 | Buy Now |
DISTI #
LTC3110IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 62 | 0 |
|
$8.5200 / $9.9000 | Buy Now |
Part Details for LTC3110IFE#PBF
LTC3110IFE#PBF CAD Models
LTC3110IFE#PBF Part Data Attributes:
|
LTC3110IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3110IFE#PBF
Analog Devices Inc
2A Bidirectional Buck-Boost DC/DC Regulator and Charger/Balancer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1771 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |