-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V, 2.5A Synchronous Step-Up DC/DC Converter with Output Disconnect
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6764
|
Newark | Dc/Dc Conv, Sync Boost, 1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:500Mv, Input Voltage Max:5.5V, Output Current:2.5A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3122IDE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$5.8600 / $8.2000 | Buy Now |
DISTI #
505-LTC3122IDE#PBF-ND
|
DigiKey | IC REG BOOST ADJ 2.5A 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
754 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
584-LTC3122IDE#PBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 2.5A Sync Boost DC/DC Conv w/ Out D RoHS: Compliant | 2515 |
|
$4.4700 / $7.8800 | Buy Now |
DISTI #
E54:1762_06083788
|
Arrow Electronics | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 2.5A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 | Europe - 84 |
|
$4.0180 / $6.8110 | Buy Now |
|
Analog Devices Inc | 15V, 2.5A Sync Boost DC/DC Con Min Qty: 1 Package Multiple: 91 | 9069 |
|
$3.2800 / $7.8800 | Buy Now |
DISTI #
35210269
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 2.5A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 8918 |
|
$4.2051 / $5.0462 | Buy Now |
DISTI #
77828503
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.2V to 15V 2.5A 12-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 84 |
|
$4.0180 / $6.8110 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 2.5A SYNC 12DFN | 9069 |
|
RFQ | |
DISTI #
LTC3122IDE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$4.2300 / $4.9200 | Buy Now |
|
Perfect Parts Corporation | 102 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3122IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3122IDE#PBF
Analog Devices Inc
15V, 2.5A Synchronous Step-Up DC/DC Converter with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 2.2 TO 15 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Nom | 4.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1150 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |