-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise Dual Supply Inverting Charge Pump
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6795
|
Newark | Inverting Charge Pump, 3Output, Msop-16, Supply Voltage:32V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:2, No. Of Regulated Outputs:3, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC3260IMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$8.3600 / $11.7000 | Buy Now |
DISTI #
505-LTC3260IMSE#PBF-ND
|
DigiKey | IC REG CHARGE PUMP INV DL 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1196 In Stock |
|
$6.3812 / $11.2500 | Buy Now |
DISTI #
584-LTC3260IMSE#PBF
|
Mouser Electronics | Switching Controllers L N 2x S Inv Ch Pump RoHS: Compliant | 600 |
|
$6.3800 / $11.2400 | Buy Now |
|
Analog Devices Inc | L N 2x S Inv Ch Pump Min Qty: 1 Package Multiple: 37 | 104 |
|
$4.6800 / $11.2500 | Buy Now |
DISTI #
35215850
|
Verical | Charge Pump INV -4.5V to -32V 100mA 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 37 |
|
$7.2000 | Buy Now |
DISTI #
LTC3260IMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 | 36 |
|
$6.0400 / $7.0200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 407 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3260IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3260IMSE#PBF
Analog Devices Inc
Low Noise Dual Supply Inverting Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |